Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXM-14-40-80-36-AC40-F5-2 | |
|---|---|
DigiKey Part Number | 1214-CXM-14-40-80-36-AC40-F5-2-ND |
Manufacturer | |
Manufacturer Product Number | CXM-14-40-80-36-AC40-F5-2 |
Description | GENERATION 4 STANDARD COB PRODUC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-14 Gen4 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 33.5V |
Series | Lumens/Watt @ Current - Test 160 lm/W |
Packaging Tray | Current - Max 2A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Neutral | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 3865lm (Typ) | Lens Type Flat |
Current - Test 720mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXM-14-40-80-36-AC30-F4-3 | Luminus Devices Inc. | 0 | CXM-14-40-80-36-AC30-F4-3-ND | $32.91889 | Parametric Equivalent |
| CXM-14-40-80-36-AC40-F5-3 | Luminus Devices Inc. | 2,684 | 1214-1619-ND | $86.33000 | Parametric Equivalent |
| CXM-14-40-80-36-TA60-F7-2 | Luminus Devices Inc. | 0 | 1214-CXM-14-40-80-36-TA60-F7-2-ND | $34.05844 | Parametric Equivalent |
| CXM-14-40-80-36-TA60-F7-3 | Luminus Devices Inc. | 0 | 1214-CXM-14-40-80-36-TA60-F7-3-ND | $30.38667 | Parametric Equivalent |
| CXM-14-40-90-36-TA60-F7-2 | Luminus Devices Inc. | 0 | 1214-CXM-14-40-90-36-TA60-F7-2-ND | $34.05844 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | $53.17667 | $35,894.25 |











