Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXM-11-50-90-36-AC30-F4-5 | |
|---|---|
DigiKey Part Number | CXM-11-50-90-36-AC30-F4-5-ND |
Manufacturer | |
Manufacturer Product Number | CXM-11-50-90-36-AC30-F4-5 |
Description | LED COB CXM-11 GEN3 WHT SQ 5000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-11 Gen3 White, Cool Square |
Datasheet | Datasheet |
EDA/CAD Models | CXM-11-50-90-36-AC30-F4-5 Models |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 33.8V |
Series | Lumens/Watt @ Current - Test 136 lm/W |
Packaging Tray | Current - Max 1A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 5000K 5-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 11.70mm Dia |
Luminous Flux @ Current/Temperature 2075lm (Typ) | Lens Type Flat |
Current - Test 450mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CIM-14-50-90-36-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CIM-14-50-90-36-AC40-F5-3-ND | $31.01978 | Parametric Equivalent |
| CIM-14-50-95-36-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CIM-14-50-95-36-AC40-F5-3-ND | $34.18499 | Parametric Equivalent |
| CIM-14-50-95-36-TC60-F7-2 | Luminus Devices Inc. | 0 | 1214-CIM-14-50-95-36-TC60-F7-2-ND | $29.62699 | Parametric Equivalent |
| CIM-14-50-95-36-TC60-F7-3 | Luminus Devices Inc. | 0 | 1214-CIM-14-50-95-36-TC60-F7-3-ND | $26.96822 | Parametric Equivalent |
| CXM-11-50-90-36-AC30-F4-3 | Luminus Devices Inc. | 0 | CXM-11-50-90-36-AC30-F4-3-ND | $26.84156 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,125 | $24.43590 | $27,490.39 |






