CXM-11-35-90-36-TA50-F6-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $26.20843

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $26.58833
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $24.68910
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $26.58833
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $24.68910
Datasheet
Image for CXM-11-35-90-36-TA50-F6-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXM-11-35-90-36-TA50-F6-3

DigiKey Part Number
1214-CXM-11-35-90-36-TA50-F6-3-ND
Manufacturer
Manufacturer Product Number
CXM-11-35-90-36-TA50-F6-3
Description
LUX SERIES COB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CXM-11 Gen5 White, Warm Square
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Luminus Devices Inc.
Voltage - Forward (Vf) (Typ)
33.3V
Series
Lumens/Watt @ Current - Test
164 lm/W
Packaging
Tray
Current - Max
660mA
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Warm
Size / Dimension
18.50mm L x 18.50mm W
CCT (K)
3500K 3-Step MacAdam Ellipse
Height
1.37mm
Configuration
Square
Light Emitting Surface (LES)
11.60mm Dia
Luminous Flux @ Current/Temperature
2455lm (Typ)
Lens Type
Flat
Current - Test
450mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXM-11-35-90-36-TA52-F6-3Luminus Devices Inc.01214-CXM-11-35-90-36-TA52-F6-3-ND$26.20843Parametric Equivalent
CXM-11-35-90-36-TA60-F7-2Luminus Devices Inc.01214-CXM-11-35-90-36-TA60-F7-2-ND$26.58833Parametric Equivalent
CXM-11-35-90-36-TA60-F7-3Luminus Devices Inc.01214-CXM-11-35-90-36-TA60-F7-3-ND$24.68910Parametric Equivalent
CXM-11-35-90-36-TC60-F7-2Luminus Devices Inc.01214-CXM-11-35-90-36-TC60-F7-2-ND$26.58833Parametric Equivalent
CXM-11-35-90-36-TC60-F7-3Luminus Devices Inc.01214-CXM-11-35-90-36-TC60-F7-3-ND$24.68910Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
675$26.20843$17,690.69
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.