CVM-27-56-95-36-AB00-F2-2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) CVM Studio White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CVM-27-56-95-36-AB00-F2-2

DigiKey Part Number
CVM-27-56-95-36-AB00-F2-2-ND
Manufacturer
Manufacturer Product Number
CVM-27-56-95-36-AB00-F2-2
Description
LED COB CVM STUDIO WHT SQ 5600K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CVM Studio White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
100°C
Manufacturer
Luminus Devices Inc.
Voltage - Forward (Vf) (Typ)
36V
Series
Lumens/Watt @ Current - Test
83 lm/W
Packaging
Tray
Current - Max
4.2A
Part Status
Obsolete
CRI (Color Rendering Index)
95
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Cool
Size / Dimension
31.50mm L x 31.50mm W
CCT (K)
5600K 2-Step MacAdam Ellipse
Height
1.37mm
Configuration
Square
Light Emitting Surface (LES)
26.50mm Dia
Luminous Flux @ Current/Temperature
12500lm (Typ)
Lens Type
Flat
Current - Test
4.2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CVM-27-56-95-36-AB00-F2-3Luminus Devices Inc.0CVM-27-56-95-36-AB00-F2-3-ND$0.00000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes