Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CLM-9-50-80-36-TA60-F7-2 | |
|---|---|
DigiKey Part Number | 1214-CLM-9-50-80-36-TA60-F7-2-ND |
Manufacturer | |
Manufacturer Product Number | CLM-9-50-80-36-TA60-F7-2 |
Description | LED COB CLM-9 COOL WHT SQ 5000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLM-9 Gen 6 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 32.8V |
Series | Lumens/Watt @ Current - Test 178 lm/W |
Packaging Tray | Current - Max 800mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 5000K 2-Step MacAdam Ellipse | Height 1.40mm |
Configuration Square | Light Emitting Surface (LES) 9.60mm Dia |
Luminous Flux @ Current/Temperature 1460lm (Typ) | Lens Type Flat |
Current - Test 250mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLM-9-50-80-36-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CLM-9-50-80-36-AC40-F5-3-ND | $17.09250 | Parametric Equivalent |
| CLM-9-50-80-36-TA60-F7-3 | Luminus Devices Inc. | 0 | 1214-CLM-9-50-80-36-TA60-F7-3-ND | $13.80061 | Parametric Equivalent |
| CLM-9-50-80-36-TC60-F7-2 | Luminus Devices Inc. | 0 | 1214-CLM-9-50-80-36-TC60-F7-2-ND | $15.06673 | Parametric Equivalent |
| CLM-9-50-80-36-TC60-F7-3 | Luminus Devices Inc. | 0 | 1214-CLM-9-50-80-36-TC60-F7-3-ND | $13.80061 | Parametric Equivalent |
| CLM-9-50-90-36-TC50-F6-3 | Luminus Devices Inc. | 0 | 1214-CLM-9-50-90-36-TC50-F6-3-ND | $17.09250 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $15.06673 | $18,080.08 |




