CLM-9-40-80-36-AA00-F2-3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Luminus Devices Inc.
In Stock: 0
Unit Price: $2.30237
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) CLM-9 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM-9-40-80-36-AA00-F2-3

DigiKey Part Number
CLM-9-40-80-36-AA00-F2-3-ND
Manufacturer
Manufacturer Product Number
CLM-9-40-80-36-AA00-F2-3
Description
LED COB CLM-9 NEUT WHT SQU 4000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CLM-9 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Luminus Devices Inc.
Voltage - Forward (Vf) (Typ)
36V
Series
CRI (Color Rendering Index)
80
Packaging
Tray
Viewing Angle
120°
Part Status
Not For New Designs
Size / Dimension
15.00mm L x 15.00mm W
Type
Chip On Board (COB)
Height
1.37mm
Color
White, Neutral
Light Emitting Surface (LES)
9.00mm Dia
CCT (K)
4000K 3-Step MacAdam Ellipse
Lens Type
Flat
Configuration
Square
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLM-9-40-80-36-TA60-F7-3Luminus Devices Inc.01214-CLM-9-40-80-36-TA60-F7-3-ND$2.30237Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1,800$10.76194$19,371.49
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.