
CLM-9-35-95-36-AC30-F4-3 | |
|---|---|
DigiKey Part Number | CLM-9-35-95-36-AC30-F4-3-ND |
Manufacturer | |
Manufacturer Product Number | CLM-9-35-95-36-AC30-F4-3 |
Description | LED COB CLM-9 GEN3 WHT SQ 3500K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLM-9 Gen3 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 33.8V |
Series | Lumens/Watt @ Current - Test 123 lm/W |
Packaging Tray | Current - Max 500mA |
Part Status Active | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 9.60mm Dia |
Luminous Flux @ Current/Temperature 1000lm (Typ) | Lens Type Flat |
Current - Test 240mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | $14.68689 | $35,248.54 |

