Similar

CLM-9-30-95-18-AC00-F2-3 | |
|---|---|
DigiKey Part Number | CLM-9-30-95-18-AC00-F2-3-ND |
Manufacturer | |
Manufacturer Product Number | CLM-9-30-95-18-AC00-F2-3 |
Description | LED COB CLM-9 GEN1 WHT SQ 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLM-9 Gen1 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | 160mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 18V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | 95 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 13.49mm L x 13.49mm W | |
Height | 1.37mm | |
Light Emitting Surface (LES) | 8.89mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | $12.93821 | $31,051.70 |


