LED Lighting COBs, Engines, Modules Chip On Board (COB) Lux G5 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM-9-30-90-36-TC50-F6-3

DigiKey Part Number
1214-CLM-9-30-90-36-TC50-F6-3-ND
Manufacturer
Manufacturer Product Number
CLM-9-30-90-36-TC50-F6-3
Description
LED COB CLM-9 WARM WHT SQ 3000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Lux G5 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
1430lm (Typ)
Current - Test
250mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
32.8V
Lumens/Watt @ Current - Test
174 lm/W
Current - Max
440mA
CRI (Color Rendering Index)
90
Viewing Angle
120°
Features
-
Size / Dimension
13.50mm L x 13.50mm W
Height
1.37mm
Light Emitting Surface (LES)
9.80mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 313
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$39.46000$39.46
80$23.42200$1,873.76
160$22.07113$3,531.38
560$20.12975$11,272.66
1,040$19.36535$20,139.96
2,000$18.67280$37,345.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.