Similar

CLM-9-30-80-36-AA02-F2-3 | |
|---|---|
DigiKey Part Number | CLM-9-30-80-36-AA02-F2-3-ND |
Manufacturer | |
Manufacturer Product Number | CLM-9-30-80-36-AA02-F2-3 |
Description | LED COB SENSUS WM WHT SQ 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Sensus™ White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 35V |
Series | Lumens/Watt @ Current - Test 112 lm/W |
Packaging Tray | Current - Max 360mA |
Part Status Not For New Designs | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 15.00mm L x 15.00mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 9.00mm Dia |
Luminous Flux @ Current/Temperature 625lm (Typ) | Lens Type Flat |
Current - Test 160mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLM-9-30-90-36-AA32-F4-3 | Luminus Devices Inc. | 0 | CLM-9-30-90-36-AA32-F4-3-ND | $14.68689 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $11.64822 | $20,966.80 |


