Similar

CLM-9-30-80-36-AA00-F2-3 | |
|---|---|
DigiKey Part Number | CLM-9-30-80-36-AA00-F2-3-ND |
Manufacturer | |
Manufacturer Product Number | CLM-9-30-80-36-AA00-F2-3 |
Description | LED COB CLM-9 WARM WHT SQ 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLM-9 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 35V |
Series | Current - Max 350mA |
Packaging Tray | CRI (Color Rendering Index) 80 |
Part Status Not For New Designs | Size / Dimension 13.50mm L x 13.50mm W |
Type Chip On Board (COB) | Height 1.37mm |
Color White, Warm | Light Emitting Surface (LES) 9.00mm Dia |
CCT (K) 3000K 3-Step MacAdam Ellipse | Lens Type Flat |
Configuration Square | Base Product Number |
Current - Test 160mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLM-9-30-80-36-TA60-F7-3 | Luminus Devices Inc. | 0 | 1214-CLM-9-30-80-36-TA60-F7-3-ND | $13.80061 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $10.76194 | $19,371.49 |


