
CLM-9-30-80-18-AC30-F4-3 | |
|---|---|
DigiKey Part Number | CLM-9-30-80-18-AC30-F4-3-ND |
Manufacturer | |
Manufacturer Product Number | CLM-9-30-80-18-AC30-F4-3 |
Description | LED COB CLM-9 GEN3 WHT SQ 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLM-9 Gen3 White, Warm Square |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 18V |
Series | CRI (Color Rendering Index) 80 |
Packaging Tray | Viewing Angle 120° |
Part Status Active | Features With Connector |
Type Chip On Board (COB) | Size / Dimension 13.50mm L x 13.50mm W |
Color White, Warm | Height 1.37mm |
CCT (K) 3000K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 9.60mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 1215lm (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | $13.29417 | $31,906.01 |

