
CLM-14-30-90-36-TC60-F7-3 | |
---|---|
DigiKey Part Number | 1214-CLM-14-30-90-36-TC60-F7-3-ND |
Manufacturer | |
Manufacturer Product Number | CLM-14-30-90-36-TC60-F7-3 |
Description | CLM-14-30-90-36-TC60-F7-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLM-14 Gen 6 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 2480lm | |
Current - Test | 500mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 32.8V | |
Lumens/Watt @ Current - Test | 151 lm/W | |
Current - Max | 1.6A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 19.00mm L x 19.00mm W | |
Height | 1.37mm | |
Light Emitting Surface (LES) | 14.50mm Dia | |
Lens Type | Flat |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.29000 | $64.29 |
45 | $41.88800 | $1,884.96 |
90 | $39.54833 | $3,559.35 |
450 | $35.39816 | $15,929.17 |
945 | $33.96358 | $32,095.58 |
2,025 | $32.73515 | $66,288.68 |