Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CLM-14-30-90-36-AC30-F4-3 | |
|---|---|
DigiKey Part Number | CLM-14-30-90-36-AC30-F4-3-ND |
Manufacturer | |
Manufacturer Product Number | CLM-14-30-90-36-AC30-F4-3 |
Description | LED COB CLM-14 GEN3 WH SQ 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLM-14 Gen3 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 33.8V |
Series | Lumens/Watt @ Current - Test 126 lm/W |
Packaging Tray | Current - Max 1.1A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 14.30mm Dia |
Luminous Flux @ Current/Temperature 2135lm (Typ) | Lens Type Flat |
Current - Test 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLM-14-27-90-36-AA30-F4-3 | Luminus Devices Inc. | 0 | CLM-14-27-90-36-AA30-F4-3-ND | $31.65277 | Parametric Equivalent |
| CLM-14-27-90-36-AA42-F5-2 | Luminus Devices Inc. | 0 | 1214-CLM-14-27-90-36-AA42-F5-2-ND | $48.36544 | Parametric Equivalent |
| CLM-14-27-90-36-AA42-F5-3 | Luminus Devices Inc. | 0 | 1214-CLM-14-27-90-36-AA42-F5-3-ND | $40.38887 | Parametric Equivalent |
| CLM-14-27-90-36-AC30-F4-3 | Luminus Devices Inc. | 0 | CLM-14-27-90-36-AC30-F4-3-ND | $31.65277 | Parametric Equivalent |
| CLM-14-27-90-36-AC40-F5-2 | Luminus Devices Inc. | 0 | 1214-CLM-14-27-90-36-AC40-F5-2-ND | $44.06067 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,125 | $31.65277 | $35,609.37 |








