
CHM-9-35-95-36-AA10-F3-3 | |
|---|---|
DigiKey Part Number | CHM-9-35-95-36-AA10-F3-3-ND |
Manufacturer | |
Manufacturer Product Number | CHM-9-35-95-36-AA10-F3-3 |
Description | LED COB CHM9 GEN2 WHT SQU 3500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CHM-9 Gen2 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 35.5V |
Series | Lumens/Watt @ Current - Test 102 lm/W |
Packaging Tray | Current - Max 720mA |
Part Status Not For New Designs | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 15.00mm L x 15.00mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 9.00mm Dia |
Luminous Flux @ Current/Temperature 1300lm (Typ) | Lens Type Flat |
Current - Test 360mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $19.62472 | $35,324.50 |

