
CHM-9-30-90-36-XD22-F4-3 | |
|---|---|
DigiKey Part Number | 1214-1514-ND |
Manufacturer | |
Manufacturer Product Number | CHM-9-30-90-36-XD22-F4-3 |
Description | LED COB SENSUS GEN3 WH SQ 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Sensus™ Gen3 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 117 lm/W |
Packaging Tray | Current - Max 995mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 15.00mm L x 15.00mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 9.60mm Dia |
Luminous Flux @ Current/Temperature 1425lm (Typ) | Lens Type Flat |
Current - Test 360mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.01000 | $48.01 |
| 10 | $35.74700 | $357.47 |
| 300 | $26.19973 | $7,859.92 |
| 600 | $25.03392 | $15,020.35 |
| 1,200 | $24.04713 | $28,856.56 |
| 2,100 | $23.36272 | $49,061.71 |

