Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CGM-22-30-90-54-AC40-F5-2 | |
|---|---|
DigiKey Part Number | 1214-CGM-22-30-90-54-AC40-F5-2-ND |
Manufacturer | |
Manufacturer Product Number | CGM-22-30-90-54-AC40-F5-2 |
Description | GENERATION 4 STANDARD COB PRODUC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CGM-22 Gen 4 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 50.8V |
Series | Lumens/Watt @ Current - Test 133 lm/W |
Packaging Tray | Current - Max 4A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 10850lm (Typ) | Lens Type Flat |
Current - Test 1.6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGM-22-27-90-54-AC40-F5-2 | Luminus Devices Inc. | 0 | 1214-CGM-22-27-90-54-AC40-F5-2-ND | $129.14333 | Parametric Equivalent |
| CGM-22-27-90-54-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CGM-22-27-90-54-AC40-F5-3-ND | $107.61943 | Parametric Equivalent |
| CGM-22-27-90-54-TC60-F7-2 | Luminus Devices Inc. | 0 | 1214-CGM-22-27-90-54-TC60-F7-2-ND | $82.55043 | Parametric Equivalent |
| CGM-22-27-90-54-TC60-F7-3 | Luminus Devices Inc. | 0 | 1214-CGM-22-27-90-54-TC60-F7-3-ND | $78.49888 | Parametric Equivalent |
| CGM-22-30-90-54-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CGM-22-30-90-54-AC40-F5-3-ND | $107.61943 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $129.14333 | $51,657.33 |



