Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CGM-14-40-95-36-TC60-F7-2 | |
|---|---|
DigiKey Part Number | 1214-CGM-14-40-95-36-TC60-F7-2-ND |
Manufacturer | |
Manufacturer Product Number | CGM-14-40-95-36-TC60-F7-2 |
Description | CGM-14-40-95-36-TC60-F7-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CGM-14 Gen6 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 33.4V |
Series | Lumens/Watt @ Current - Test 134 lm/W |
Packaging Tray | Current - Max 2.2A |
Part Status Active | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Neutral | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 1.40mm |
Configuration Square | Light Emitting Surface (LES) 14.30mm Dia |
Luminous Flux @ Current/Temperature 4020lm (Typ) | Lens Type Flat |
Current - Test 900mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGM-14-40-95-36-AC40-F5-2 | Luminus Devices Inc. | 0 | 1214-CGM-14-40-95-36-AC40-F5-2-ND | $65.07810 | Parametric Equivalent |
| CGM-14-40-95-36-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CGM-14-40-95-36-AC40-F5-3-ND | $54.31622 | Parametric Equivalent |
| CGM-14-40-95-36-TC60-F7-3 | Luminus Devices Inc. | 0 | 1214-CGM-14-40-95-36-TC60-F7-3-ND | $35.07133 | Parametric Equivalent |
| CMU1532-0000-000N0Z0A40H | Cree LED | 67 | 90-CMU1532-0000-000N0Z0A40H-ND | $74.65000 | Parametric Equivalent |
| CMU1532-R090-000N0Z0A40H | Cree LED | 0 | 90-CMU1532-R090-000N0Z0A40H-ND | $86.20522 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | $37.98333 | $25,638.75 |



