MFG_CBM-50X-UV-Y31-FA400-22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBM-50X-UV-Y31-FA380-22

DigiKey Part Number
1214-CBM-50X-UV-Y31-FA380-22-ND
Manufacturer
Manufacturer Product Number
CBM-50X-UV-Y31-FA380-22
Description
MOD COB LED UV MCPCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 385nm 7.2V 8A Module
Datasheet
 Datasheet
EDA/CAD Models
CBM-50X-UV-Y31-FA380-22 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
8A
Radiant Intensity (Ie) Min @ If
-
Wavelength
385nm
Voltage - Forward (Vf) (Typ)
7.2V
Viewing Angle
-
Orientation
Top View
Operating Temperature
125°C
Mounting Type
Chassis Mount
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$2,166.97000$2,166.97
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.