
CBM-120-UV-X31-I365-22 | |
---|---|
DigiKey Part Number | 1214-CBM-120-UV-X31-I365-22-ND |
Manufacturer | |
Manufacturer Product Number | CBM-120-UV-X31-I365-22 |
Description | EMITTER MODULE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 368nm (365nm ~ 370nm) 3.9V 18A Module |
Datasheet | Datasheet |
EDA/CAD Models | CBM-120-UV-X31-I365-22 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 18A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 368nm (365nm ~ 370nm) | |
Voltage - Forward (Vf) (Typ) | 3.9V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $3,254.76000 | $162,738.00 |