


ASA040V120B5 | |
|---|---|
DigiKey Part Number | 1214-ASA040V120B5-ND |
Manufacturer | |
Manufacturer Product Number | ASA040V120B5 |
Description | 1200V 40A, TO247-2L, INDUSTRIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 89A Through Hole TO-247-2L |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 160 µA @ 1.2 kV |
Part Status Active | Capacitance @ Vr, F 2429pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1200 V | Package / Case |
Current - Average Rectified (Io) 89A | Supplier Device Package TO-247-2L |
Voltage - Forward (Vf) (Max) @ If 1.65 V @ 40 A | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.71000 | $76.71 |
| 30 | $44.51133 | $1,335.34 |
| 120 | $37.44342 | $4,493.21 |
| 510 | $32.26375 | $16,454.51 |
| 1,020 | $30.37481 | $30,982.31 |
| 2,010 | $28.81898 | $57,926.15 |


