


ASA030V120B5 | |
|---|---|
DigiKey Part Number | 1214-ASA030V120B5-ND |
Manufacturer | |
Manufacturer Product Number | ASA030V120B5 |
Description | 1200V 30A, TO247-2L, INDUSTRIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 75A Through Hole TO-247-2L |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 120 µA @ 1200 V |
Part Status Active | Capacitance @ Vr, F 1978pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1200 V | Package / Case |
Current - Average Rectified (Io) 75A | Supplier Device Package TO-247-2L |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 30 A | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.49000 | $68.49 |
| 30 | $39.38933 | $1,181.68 |
| 120 | $32.99083 | $3,958.90 |
| 510 | $28.30163 | $14,433.83 |
| 1,020 | $26.59124 | $27,123.06 |
| 2,010 | $25.18217 | $50,616.16 |


