


ASA004V065A4 | |
---|---|
DigiKey Part Number | 1214-ASA004V065A4-ND |
Manufacturer | |
Manufacturer Product Number | ASA004V065A4 |
Description | 650V 4A, TO220-2L, INDUSTRIAL GR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 15A Through Hole TO-220-2L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 4 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 24 µA @ 650 V | |
Capacitance @ Vr, F | 231pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2L | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.52000 | $15.52 |
50 | $7.36520 | $368.26 |
100 | $6.56960 | $656.96 |
500 | $5.17178 | $2,585.89 |
1,000 | $4.72206 | $4,722.06 |
2,000 | $4.34379 | $8,687.58 |
5,000 | $3.93448 | $19,672.40 |
10,000 | $3.68166 | $36,816.60 |