
AMR009V075H2 | |
|---|---|
DigiKey Part Number | 1214-AMR009V075H2-ND |
Manufacturer | |
Manufacturer Product Number | AMR009V075H2 |
Description | 750V 9MR, TO-247-4L INDUSTRIAL G |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 172A (Ta) 500W (Ta) Through Hole TO-247-4L |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 218 nC @ 18 V |
Mfr | Vgs (Max) +22V, -10V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 5107 pF @ 700 V |
Part Status Active | Power Dissipation (Max) 500W (Ta) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 750 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 15V, 18V | Supplier Device Package TO-247-4L |
Rds On (Max) @ Id, Vgs 12mOhm @ 80A, 18V | Package / Case |
Vgs(th) (Max) @ Id 4.2V @ 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $224.12000 | $224.12 |
| 30 | $142.73333 | $4,282.00 |
| 120 | $124.94008 | $14,992.81 |
| 510 | $111.92476 | $57,081.63 |

