New Product
SMB15J12CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ170A

DigiKey Part Number
4491-SMBJ170ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ170A
Description
TVS 600W DIODE 170VWM UniDir SMB
Customer Reference
Detailed Description
275V Clamp 2.18A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
170V
Voltage - Breakdown (Min)
189V
Voltage - Clamping (Max) @ Ipp
275V
Current - Peak Pulse (10/1000µs)
2.18A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,200
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$1.18000$1.18
10$1.09800$10.98
100$1.07410$107.41
500$0.66640$333.20
1,000$0.62720$627.20
2,000$0.61152$1,223.04