
SMAJ36CA-A | |
---|---|
DigiKey Part Number | 4491-SMAJ36CA-ATR-ND - Tape & Reel (TR) |
Manufacturer | Yenyo Technology |
Manufacturer Product Number | SMAJ36CA-A |
Description | TVS DIODE 36VWM 58.1VC DO214AC |
Customer Reference | |
Detailed Description | 58.1V Clamp 6.88A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 6.88A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.12000 | $2.12 |
10 | $1.90500 | $19.05 |
100 | $1.48960 | $148.96 |
500 | $1.20736 | $603.68 |
1,000 | $0.78400 | $784.00 |
2,000 | $0.56840 | $1,136.80 |
3,000 | $0.51195 | $1,535.85 |