P6KE100CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE47A

DigiKey Part Number
4491-P6KE47ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE47A
Description
TVS 600W 47Vbr Uni-Dir DO-15
Customer Reference
Detailed Description
64.8V Clamp 9.26A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40.2V
Voltage - Breakdown (Min)
44.65V
Voltage - Clamping (Max) @ Ipp
64.8V
Current - Peak Pulse (10/1000µs)
9.26A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,200
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$1.17000$1.17
10$0.70400$7.04
100$0.53960$53.96
500$0.46920$234.60
1,000$0.45747$457.47