
P6KE400A | |
|---|---|
DigiKey Part Number | 4491-P6KE400ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE400A |
Description | TVS 600W 400Vbr Uni-Dir DO-15 |
Customer Reference | |
Detailed Description | 548V Clamp 1.09A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 1.09A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.17000 | $1.17 |
| 10 | $0.70500 | $7.05 |
| 100 | $0.54030 | $54.03 |
| 500 | $0.46980 | $234.90 |
| 1,000 | $0.45806 | $458.06 |

