
P6KE36A | |
---|---|
DigiKey Part Number | 4491-P6KE36ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE36A |
Description | TVS 600W, 36Vbr Uni-Dir DO-15 |
Customer Reference | |
Detailed Description | 49.9V Clamp 12.02A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 12.02A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.18000 | $1.18 |
10 | $0.70600 | $7.06 |
100 | $0.54100 | $54.10 |
500 | $0.47040 | $235.20 |
1,000 | $0.45864 | $458.64 |