
P4FL18A | |
---|---|
DigiKey Part Number | 4491-P4FL18ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4FL18A |
Description | TVS 400W 18VWM UniDir SOD123FL |
Customer Reference | |
Detailed Description | 29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 13.7A | |
Power - Peak Pulse | 400W | |
Applications | General Purpose | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123FL | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.19000 | $2.19 |
50 | $2.11140 | $105.57 |
100 | $1.17300 | $117.30 |
500 | $0.97750 | $488.75 |
1,000 | $0.68816 | $688.16 |
2,000 | $0.62560 | $1,251.20 |
3,000 | $0.54740 | $1,642.20 |