
MPSA42 | |
|---|---|
DigiKey Part Number | 4491-MPSA42-ND |
Manufacturer | |
Manufacturer Product Number | MPSA42 |
Description | TRANS NPN 305V 0.2A TO-92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 305 V 200 mA 50MHz 625 mW Through Hole TO-92 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 0.25µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 1mA, 10V |
Packaging Bulk | Power - Max 625 mW |
Part Status Active | Frequency - Transition 50MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 305 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 200mV @ 2mA, 20mA | Supplier Device Package TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.10000 | $1.10 |
| 10 | $0.90000 | $9.00 |
| 100 | $0.54810 | $54.81 |
| 500 | $0.39150 | $195.75 |
| 1,000 | $0.31320 | $313.20 |
| 2,000 | $0.30146 | $602.92 |
| 3,000 | $0.29754 | $892.62 |



