


LTS2D3V3DT | |
|---|---|
DigiKey Part Number | 4491-LTS2D3V3DTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTS2D3V3DT |
Description | TVS DFN2614 400W 3.3VWM 6.0VC |
Customer Reference | |
Detailed Description | 6V Clamp 68A Ipp Tvs Diode Surface Mount 2-VDFN (2614) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 3.4V | |
Voltage - Clamping (Max) @ Ipp | 6V | |
Current - Peak Pulse (10/1000µs) | 68A | |
Power - Peak Pulse | 400W | |
Power Line Protection | Yes | |
Applications | Industrial, Multipurpose | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-323HE | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.74000 | $2.74 |
| 10 | $2.50600 | $25.06 |
| 100 | $2.34900 | $234.90 |
| 500 | $2.03580 | $1,017.90 |
| 1,000 | $1.91835 | $1,918.35 |
| 3,000 | $1.76175 | $5,285.25 |


