


LSSZB-3X5 | |
|---|---|
DigiKey Part Number | 4491-LSSZB-3X5-ND |
Manufacturer | |
Manufacturer Product Number | LSSZB-3X5 |
Description | ESD SHIELDING BAG IN 3"x5" |
Customer Reference | |
Detailed Description | Static Shielding Bag <10nJ Energy Shielding Silver 3" (76.2mm) X 5" (127mm) |
Datasheet | Datasheet |
Category | Static Discharge Shielding <10nJ |
Manufacturer Lumimax Optoelectronic Technology | Closure System Zip Lock |
Series | Thickness 2.9 mil (73.66 microns) |
Packaging Bulk | Length - Inside 5" (127mm) |
Part Status Active | Width - Inside 3" (76.2mm) |
Type Static Shielding Bag | Tensile Strength 6800 psi |
Metal Layer In | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.70000 | $0.70 |
| 10 | $0.68900 | $6.89 |
| 100 | $0.62640 | $62.64 |
| 500 | $0.58726 | $293.63 |
| 1,000 | $0.54810 | $548.10 |
| 2,000 | $0.40716 | $814.32 |




