
LED3-PUR420 | |
|---|---|
DigiKey Part Number | 4491-LED3-PUR420-ND |
Manufacturer | |
Manufacturer Product Number | LED3-PUR420 |
Description | LED PURPLE 420nm CLEAR 3MM T/H |
Customer Reference | |
Detailed Description | Purple 420nm LED Indication - Discrete 3.3V Radial |
Datasheet | Datasheet |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 3.3V |
Series | Current - Test 20mA |
Packaging Bulk | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 430nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm Dia |
Lens Style Round with Domed Top | Height (Max) 5.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.86000 | $0.86 |
| 50 | $0.72040 | $36.02 |
| 100 | $0.66560 | $66.56 |
| 500 | $0.53244 | $266.22 |
| 1,000 | $0.48546 | $485.46 |
| 2,000 | $0.44631 | $892.62 |
| 3,000 | $0.22316 | $669.48 |




