New at DigiKey
LED High Power COB K1 General Purpose Lighting Kit Red, Green, Blue, White, Warm / White, Cool (RGBW) 3000K ~15000K 3.2V ~ 3.4V 350 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED High Power COB K1 General Purpose Lighting Kit Red, Green, Blue, White, Warm / White, Cool (RGBW) 3000K ~15000K 3.2V ~ 3.4V 350 mA
LED1WCOBK-7
LED1WCOBK-7

LED1WCOBK-7

DigiKey Part Number
4491-LED1WCOBK-7-ND
Manufacturer
Manufacturer Product Number
LED1WCOBK-7
Description
LED 1W COB KIT 7 COLOR 10PC EA
Customer Reference
Detailed Description
LED High Power COB K1 General Purpose Lighting Kit Red, Green, Blue, White, Warm / White, Cool (RGBW) 3000K ~15000K 3.2V ~ 3.4V 350 mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumimax Optoelectronic Technology
Series
Packaging
Case
Part Status
Active
Type
General Purpose Lighting Kit
Color
Red, Green, Blue, White, Warm / White, Cool (RGBW)
CCT (K)
3000K ~15000K
Voltage - Supply
3.2V ~ 3.4V
Current - Supply
350 mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in HKD
Case
QuantityUnit PriceExt Price
1$234.90000$234.90
5$227.07000$1,135.35
10$219.24000$2,192.40
15$203.58000$3,053.70