
FM540-AHST-H | |
|---|---|
DigiKey Part Number | 4491-FM540-AHST-HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FM540-AHST-H |
Description | DIODE SCHOTTKY 40V 5A SMA-HST |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount SMA-HST |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 270pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA-HST | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $2.74100 | $27.41 |
| 50 | $2.34900 | $117.45 |
| 100 | $1.80090 | $180.09 |
| 500 | $1.05706 | $528.53 |
| 1,000 | $1.01007 | $1,010.07 |
| 3,000 | $0.96309 | $2,889.27 |

