
FM340-MST-H | |
|---|---|
DigiKey Part Number | 4491-FM340-MST-HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FM340-MST-H |
Description | DIODE SCHOTTKY 40V 3A SOD123ST |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SOD-123ST |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123ST | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.68300 | $16.83 |
| 50 | $1.29980 | $64.99 |
| 100 | $0.99440 | $99.44 |
| 500 | $0.57942 | $289.71 |
| 1,000 | $0.54810 | $548.10 |
| 3,000 | $0.51678 | $1,550.34 |

