
DB103 | |
|---|---|
DigiKey Part Number | 4491-DB103-ND |
Manufacturer | |
Manufacturer Product Number | DB103 |
Description | BRIDGE DIODE 1A 200V DFM (DIP-4) |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase (Braking) Standard 200 V Through Hole DB-M |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 1 A |
Manufacturer Lumimax Optoelectronic Technology | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Series | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase (Braking) | Package / Case 5-Square, DB |
Technology Standard | Supplier Device Package DB-M |
Voltage - Peak Reverse (Max) 200 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.03000 | $6.03 |
| 10 | $3.91500 | $39.15 |
| 50 | $2.93620 | $146.81 |
| 100 | $2.50560 | $250.56 |
| 500 | $1.91836 | $959.18 |
| 1,000 | $1.56600 | $1,566.00 |

