
DB102 | |
---|---|
DigiKey Part Number | 4491-DB102-ND |
Manufacturer | |
Manufacturer Product Number | DB102 |
Description | BRIDGE DIODE 1A 100V DFM (DIP-4) |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase (Braking) Standard 100 V Through Hole DB-M |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumimax Optoelectronic Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase (Braking) | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 5-Square, DB | |
Supplier Device Package | DB-M |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $6.27200 | $31.36 |
10 | $6.11500 | $61.15 |
50 | $2.96360 | $148.18 |
100 | $2.50880 | $250.88 |
500 | $1.92080 | $960.40 |
1,000 | $1.56800 | $1,568.00 |