


CFR1/4WKF | |
---|---|
DigiKey Part Number | 4491-CFR1/4WKF-ND |
Manufacturer | |
Manufacturer Product Number | CFR1/4WKF |
Description | 1/4W Carbon Res Kit 0~10M 360pc |
Customer Reference | |
Detailed Description | Carbon Film Resistor Kit 0 ~ 10M Ohm ±5% 1/4W Through Hole 360 Pieces (72 Values - 5 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumimax Optoelectronic Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Carbon Film | |
Resistance (Ohms) | 0 ~ 10M | |
Power (Watts) | 1/4W | |
Tolerance | ±5% | |
Quantity | 360 Pieces (72 Values - 5 Each) | |
Mounting Type | Through Hole | |
Packages Included | Axial |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $313.60000 | $313.60 |
2 | $305.76000 | $611.52 |
5 | $297.92000 | $1,489.60 |
10 | $290.08000 | $2,900.80 |