
1SS355-H | |
|---|---|
DigiKey Part Number | 4491-1SS355-HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SS355-H |
Description | DIODE STANDARD 80V 100MA SOD323F |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Capacitance @ Vr, F | 3pF @ 500mV, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.78000 | $0.78 |
| 10 | $0.54800 | $5.48 |
| 50 | $0.26620 | $13.31 |
| 100 | $0.25060 | $25.06 |
| 500 | $0.23490 | $117.45 |
| 1,000 | $0.21924 | $219.24 |
| 2,000 | $0.19575 | $391.50 |

