1N5401
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5404-T

DigiKey Part Number
4491-1N5404-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5404-T
Description
DIODE STANDARD 400V DO27
Customer Reference
Detailed Description
Diode 400 V Through Hole DO-27 (DO-201AD)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-27 (DO-201AD)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,500
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250$0.52528$656.60
2,500$0.36848$921.20
5,000$0.32928$1,646.40
10,000$0.31360$3,136.00