
1N4752A | |
---|---|
DigiKey Part Number | 4491-1N4752A-ND |
Manufacturer | |
Manufacturer Product Number | 1N4752A |
Description | DIODE ZENER 33V 1W DO41G |
Customer Reference | |
Detailed Description | Zener Diode 33 V 1 W ±5% Through Hole DO-41G |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 25.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41G |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $1.28600 | $12.86 |
100 | $0.70560 | $70.56 |
500 | $0.50960 | $254.80 |
2,500 | $0.31360 | $784.00 |
5,000 | $0.27832 | $1,391.60 |
10,000 | $0.23520 | $2,352.00 |