Parametric Equivalent

MXA8-PW27-0000 | |
|---|---|
DigiKey Part Number | 1416-1092-2-ND - Tape & Reel (TR) 1416-1092-1-ND - Cut Tape (CT) 1416-1092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXA8-PW27-0000 |
Description | LED LUXEON WARM WHITE 2700K 2SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3535L White, Warm 2700K 3.05V 100mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 38lm (Typ) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 125 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.134" W (3.50mm x 3.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 18°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.77100 | $27.71 |
| 100 | $1.98300 | $198.30 |
| 500 | $1.62868 | $814.34 |
| 1,000 | $1.51193 | $1,511.93 |
| 2,000 | $1.41266 | $2,825.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.26605 | $6,330.25 |
| 10,000 | $1.20018 | $12,001.80 |
| 15,000 | $1.16643 | $17,496.45 |
| 25,000 | $1.12832 | $28,208.00 |
| 35,000 | $1.10565 | $38,697.75 |
| 50,000 | $1.08355 | $54,177.50 |


