
MXL8-PW27-0000 | |
---|---|
DigiKey Part Number | 1416-1100-2-ND - Tape & Reel (TR) 1416-1100-1-ND - Cut Tape (CT) 1416-1100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXL8-PW27-0000 |
Description | LED LUXEON WARM WHITE 2700K 4SMD |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 5630 White, Warm 2700K 3.1V 100mA 120° 4-SMD, Flat Lead Exposed Pad |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 32lm (Typ) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 103 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 150mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Lead Exposed Pad | |
Supplier Device Package | 5630 | |
Size / Dimension | 0.220" L x 0.118" W (5.60mm x 3.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 24°C/W | |
Base Product Number |