LUXEON 5630 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXL8-PW27-0000

DigiKey Part Number
1416-1100-2-ND - Tape & Reel (TR)
1416-1100-1-ND - Cut Tape (CT)
1416-1100-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MXL8-PW27-0000
Description
LED LUXEON WARM WHITE 2700K 4SMD
Customer Reference
Detailed Description
LED Lighting LUXEON 5630 White, Warm 2700K 3.1V 100mA 120° 4-SMD, Flat Lead Exposed Pad
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
2700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
32lm (Typ)
Current - Test
100mA
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
103 lm/W
CRI (Color Rendering Index)
80
Current - Max
150mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Lead Exposed Pad
Supplier Device Package
5630
Size / Dimension
0.220" L x 0.118" W (5.60mm x 3.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Thermal Resistance of Package
24°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.