LUXEON 3535L SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXA9-PW27-0000

DigiKey Part Number
1416-1099-2-ND - Tape & Reel (TR)
1416-1099-1-ND - Cut Tape (CT)
1416-1099-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MXA9-PW27-0000
Description
LED LUXEON WARM WHITE 2700K 2SMD
Customer Reference
Detailed Description
LED Lighting LUXEON 3535L White, Warm 2700K 3.05V 100mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
2700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
30lm (Typ)
Current - Test
100mA
Voltage - Forward (Vf) (Typ)
3.05V
Lumens/Watt @ Current - Test
98 lm/W
CRI (Color Rendering Index)
90
Current - Max
200mA
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
3535
Size / Dimension
0.138" L x 0.134" W (3.50mm x 3.40mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
18°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 182
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.75989$22,796.70
50,000$0.73174$36,587.00
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.61000$4.61
10$3.20200$32.02
100$2.30740$230.74
Digi-Reel®
QuantityUnit PriceExt Price
1$5.76000$5.76
10$3.40000$34.00
100$2.23000$223.00
* All Digi-Reel orders will add a $55.00 reeling fee.