
MXA8-PW50-0000 | |
---|---|
DigiKey Part Number | 1416-1096-2-ND - Tape & Reel (TR) 1416-1096-1-ND - Cut Tape (CT) 1416-1096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXA8-PW50-0000 |
Description | LED LUXEON COOL WHITE 5000K 2SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3535L White, Cool 5000K 3.05V 100mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 42lm (Typ) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 138 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.134" W (3.50mm x 3.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 18°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.54000 | $3.54 |
10 | $2.40400 | $24.04 |
100 | $1.71720 | $171.72 |
500 | $1.40488 | $702.44 |
1,000 | $1.30206 | $1,302.06 |
2,000 | $1.21455 | $2,429.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.11876 | $5,593.80 |
10,000 | $1.05892 | $10,589.20 |
15,000 | $1.02824 | $15,423.60 |
25,000 | $0.99360 | $24,840.00 |
35,000 | $0.97299 | $34,054.65 |
50,000 | $0.95291 | $47,645.50 |