LUXEON 3535L SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXA8-PW35-0000

DigiKey Part Number
1416-1094-2-ND - Tape & Reel (TR)
1416-1094-1-ND - Cut Tape (CT)
1416-1094-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MXA8-PW35-0000
Description
LED LUXEON WARM WHITE 3500K 2SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 3535L White, Warm 3500K 3.05V 100mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
40lm (Typ)
Current - Test
100mA
Voltage - Forward (Vf) (Typ)
3.05V
Lumens/Watt @ Current - Test
131 lm/W
CRI (Color Rendering Index)
80
Current - Max
200mA
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
3535
Size / Dimension
0.138" L x 0.134" W (3.50mm x 3.40mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
18°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,268
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.54000$3.54
10$2.40400$24.04
100$1.71720$171.72
500$1.40488$702.44
1,000$1.30206$1,302.06
2,000$1.21455$2,429.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.11876$5,593.80
10,000$1.05892$10,589.20
15,000$1.02824$15,423.60
25,000$0.99360$24,840.00
35,000$0.97299$34,054.65
50,000$0.95291$47,645.50
Manufacturers Standard Package