MXA8-PW30-H001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $1.15849
Datasheet
LED Lighting LUXEON 3535L White, Warm 3000K 2.9V 100mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXA8-PW30-H001

DigiKey Part Number
1416-1517-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MXA8-PW30-H001
Description
LED LUXEON WARM WHITE 3000K 2SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 3535L White, Warm 3000K 2.9V 100mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
46lm (Typ)
Current - Test
100mA
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
159 lm/W
CRI (Color Rendering Index)
80
Current - Max
300mA
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
3535
Size / Dimension
0.138" L x 0.134" W (3.50mm x 3.40mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
18°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$1.14583$34,374.90